
D38999/26MB98AC | |
|---|---|
DigiKey Part Number | 2899-D38999/26MB98AC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26MB98AC |
Description | SOURIAU_ |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Contact Type Crimp |
Manufacturer Souriau-Sunbank by Eaton | Contact Size 20 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Threaded |
Part Status Active | Orientation C |
Connector Type Receptacle Housing | Primary Material Metal |
Type For Female Sockets | Shell Material Composite |
Number of Positions 6 | Shell Finish Electroless Nickel |
Grade Military | Housing Color Silver |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 11-98 | Base Product Number |
Shell Size, MIL B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 78,40500 € | 156,81 € |
| 10 | 74,48500 € | 744,85 € |
| 50 | 70,76060 € | 3.538,03 € |
| 100 | 67,21680 € | 6.721,68 € |
| 500 | 63,86102 € | 31.930,51 € |
| 1.000 | 60,66993 € | 60.669,93 € |
| 10.000 | 57,63565 € | 576.356,50 € |
| Unit Price without VAT: | 78,40500 € |
|---|---|
| Unit Price with VAT: | 93,30195 € |

