
D38999/26MB35PCL | |
---|---|
DigiKey Part Number | 2899-D38999/26MB35PCL-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26MB35PCL |
Description | SOURIAU_ |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 6 | |
Shell Size, MIL | B | |
Contact Type | Crimp | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | C | |
Primary Material | Metal | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | 78,37000 € | 156,74 € |
10 | 74,45000 € | 744,50 € |
50 | 70,72760 € | 3.536,38 € |
100 | 67,18540 € | 6.718,54 € |
500 | 63,83124 € | 31.915,62 € |
1.000 | 60,64163 € | 60.641,63 € |
10.000 | 57,60877 € | 576.087,70 € |
Unit Price without VAT: | 78,37000 € |
---|---|
Unit Price with VAT: | 93,26030 € |