
D38999/26MB2AB | |
|---|---|
DigiKey Part Number | 2899-D38999/26MB2AB-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26MB2AB |
Description | SOURIAU_ |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Contact Type Crimp |
Manufacturer Souriau-Sunbank by Eaton | Contact Size 16 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Threaded |
Part Status Active | Orientation B |
Connector Type Receptacle Housing | Primary Material Metal |
Type For Female Sockets | Shell Material Composite |
Number of Positions 2 | Shell Finish Electroless Nickel |
Grade Military | Housing Color Silver |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 11-2 | Base Product Number |
Shell Size, MIL B |

