
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series II | |
Shell Size, MIL | E | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | C | |
Ingress Protection | Weathertight | |
Material Flammability Rating | UL94 V-0 | |
Features | Self Locking | |
Voltage Rating | 500VAC | |
Operating Temperature | -65°C ~ 150°C | |
Contact Material | Copper Alloy | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | 125,30500 € | 250,61 € |
10 | 119,03900 € | 1.190,39 € |
50 | 113,08680 € | 5.654,34 € |
100 | 107,42320 € | 10.742,32 € |
500 | 102,06010 € | 51.030,05 € |
1.000 | 96,96023 € | 96.960,23 € |
10.000 | 92,11097 € | 921.109,70 € |
Unit Price without VAT: | 125,30500 € |
---|---|
Unit Price with VAT: | 149,11295 € |