
D38999/26KB5SC | |
---|---|
DigiKey Part Number | 2899-D38999/26KB5SCS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26KB5SC |
Description | 38999 PLUG SERIES III |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size, MIL | B | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | C | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | Passivated | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Weathertight | |
Material Flammability Rating | UL94 V-0 | |
Features | Self Locking | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | 140,66500 € | 281,33 € |
10 | 133,63200 € | 1.336,32 € |
50 | 126,95060 € | 6.347,53 € |
100 | 120,59250 € | 12.059,25 € |
500 | 114,57204 € | 57.286,02 € |
1.000 | 108,84695 € | 108.846,95 € |
10.000 | 103,40319 € | 1.034.031,90 € |
Unit Price without VAT: | 140,66500 € |
---|---|
Unit Price with VAT: | 167,39135 € |