
D38999/26KB5AN | |
---|---|
DigiKey Part Number | 2899-D38999/26KB5AN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26KB5AN |
Description | D38999/26KB5AN |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 5 | |
Shell Size, MIL | B | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | Passivated | |
Housing Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | 156,96500 € | 313,93 € |
10 | 149,11500 € | 1.491,15 € |
50 | 141,65940 € | 7.082,97 € |
100 | 134,56460 € | 13.456,46 € |
500 | 127,84656 € | 63.923,28 € |
1.000 | 121,45816 € | 121.458,16 € |
10.000 | 115,38368 € | 1.153.836,80 € |
Unit Price without VAT: | 156,96500 € |
---|---|
Unit Price with VAT: | 186,78835 € |