
D38999/26JJ19SCL | |
---|---|
DigiKey Part Number | 2899-D38999/26JJ19SCL-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26JJ19SCL |
Description | SOURIAU_ |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 19 | |
Shell Size, MIL | J | |
Contact Type | Crimp | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | C | |
Primary Material | Metal | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | 130,70000 € | 261,40 € |
10 | 124,16500 € | 1.241,65 € |
50 | 117,95640 € | 5.897,82 € |
100 | 112,04880 € | 11.204,88 € |
500 | 106,45480 € | 53.227,40 € |
1.000 | 101,13531 € | 101.135,31 € |
10.000 | 96,07725 € | 960.772,50 € |
Unit Price without VAT: | 130,70000 € |
---|---|
Unit Price with VAT: | 155,53300 € |