
D38999/26JJ19PC | |
---|---|
DigiKey Part Number | 2899-D38999/26JJ19PC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26JJ19PC |
Description | 38999 PLUG SERIES III |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 19 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 25-19 | |
Shell Size, MIL | J | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | C | |
Primary Material | Composite | |
Shell Material | Composite | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Weathertight | |
Material Flammability Rating | UL94 V-0 | |
Features | Self Locking | |
Shielding | ||
Current Rating (Amps) | 23A | |
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 165,38000 € | 165,38 € |
10 | 157,10500 € | 1.571,05 € |
50 | 149,25000 € | 7.462,50 € |
100 | 141,77510 € | 14.177,51 € |
500 | 134,69710 € | 67.348,55 € |
1.000 | 127,96638 € | 127.966,38 € |
10.000 | 121,56641 € | 1.215.664,10 € |
Unit Price without VAT: | 165,38000 € |
---|---|
Unit Price with VAT: | 196,80220 € |