
D38999/26JB98AC | |
|---|---|
DigiKey Part Number | 2899-D38999/26JB98AC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26JB98AC |
Description | D38999/26JB98AC |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 6 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 11-98 | |
Shell Size, MIL | B | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | C | |
Primary Material | Metal | |
Shell Material | Composite | |
Shell Finish | Chromate over Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 81,00000 € | 162,00 € |
| 10 | 77,88400 € | 778,84 € |
| 26 | 74,99269 € | 1.949,81 € |
| 50 | 69,82900 € | 3.491,45 € |
| 100 | 65,31950 € | 6.531,95 € |
| 250 | 60,44856 € | 15.112,14 € |
| 500 | 57,84954 € | 28.924,77 € |
| Unit Price without VAT: | 81,00000 € |
|---|---|
| Unit Price with VAT: | 96,39000 € |

