
D38999/26JB2AB | |
|---|---|
DigiKey Part Number | 2899-D38999/26JB2AB-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26JB2AB |
Description | D38999/26JB2AB |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 2 | |
Shell Size, MIL | B | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Composite | |
Shell Finish | Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 86,28000 € | 172,56 € |
| 10 | 82,95000 € | 829,50 € |
| 26 | 79,89077 € | 2.077,16 € |
| 50 | 74,38320 € | 3.719,16 € |
| 100 | 69,57280 € | 6.957,28 € |
| 250 | 64,38844 € | 16.097,11 € |
| 500 | 61,63474 € | 30.817,37 € |
| Unit Price without VAT: | 86,28000 € |
|---|---|
| Unit Price with VAT: | 102,67320 € |

