
D38999/26JA98AC | |
|---|---|
DigiKey Part Number | 2899-D38999/26JA98AC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26JA98AC |
Description | D38999/26JA98AC |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 3 | |
Shell Size, MIL | A | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | C | |
Primary Material | Metal | |
Shell Material | Composite | |
Shell Finish | Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 126,39000 € | 252,78 € |
| 10 | 121,53400 € | 1.215,34 € |
| 26 | 117,02423 € | 3.042,63 € |
| 50 | 108,95200 € | 5.447,60 € |
| 100 | 101,92950 € | 10.192,95 € |
| 250 | 94,32176 € | 23.580,44 € |
| 500 | 90,27694 € | 45.138,47 € |
| Unit Price without VAT: | 126,39000 € |
|---|---|
| Unit Price with VAT: | 150,40410 € |

