
D38999/24WC98ACL | |
|---|---|
DigiKey Part Number | 2899-D38999/24WC98ACL-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WC98ACL |
Description | D38999 SER III RECEPTACLE THREAD |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 10 | |
Grade | Military | |
Shell Size - Insert | 13-98 | |
Shell Size, MIL | C | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | C | |
Primary Material | Metal | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 82,65000 € | 165,30 € |
| 10 | 79,98400 € | 799,84 € |
| 26 | 77,48846 € | 2.014,70 € |
| 50 | 76,28360 € | 3.814,18 € |
| 100 | 71,86010 € | 7.186,01 € |
| 250 | 70,84460 € | 17.711,15 € |
| 500 | 67,93576 € | 33.967,88 € |
| Unit Price without VAT: | 82,65000 € |
|---|---|
| Unit Price with VAT: | 98,35350 € |

