
D38999/24WC98AC | |
|---|---|
DigiKey Part Number | 2899-D38999/24WC98AC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WC98AC |
Description | D38999 SER III RECEPTACLE THREAD |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 10 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 13-98 | |
Shell Size, MIL | C | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | C | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Chromate over Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 161,22500 € | 322,45 € |
| 10 | 156,02700 € | 1.560,27 € |
| 26 | 151,15577 € | 3.930,05 € |
| 50 | 148,83220 € | 7.441,61 € |
| 100 | 140,20900 € | 14.020,90 € |
| 250 | 138,19516 € | 34.548,79 € |
| 500 | 132,51518 € | 66.257,59 € |
| Unit Price without VAT: | 161,22500 € |
|---|---|
| Unit Price with VAT: | 191,85775 € |

