
D38999/20WA98ACL | |
|---|---|
DigiKey Part Number | 2899-D38999/20WA98ACL-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WA98ACL |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Souriau-Sunbank by Eaton | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bag | Orientation C |
Part Status Active | Primary Material Metal |
Connector Type Plug Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Cadmium |
Number of Positions 3 | Shielding Shielded |
Grade Military | Note Contacts Sold Separately |
Qualification MIL-DTL-38999 Series III | Insert Material Thermoplastic |
Shell Size, MIL A | Contact Shape Circular |
Contact Type Crimp | Base Product Number |
Contact Size 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 72,82000 € | 145,64 € |
| 10 | 70,47400 € | 704,74 € |
| 26 | 68,28115 € | 1.775,31 € |
| 50 | 67,22700 € | 3.361,35 € |
| 100 | 63,33450 € | 6.333,45 € |
| 250 | 62,41664 € | 15.604,16 € |
| 500 | 59,84996 € | 29.924,98 € |
| Unit Price without VAT: | 72,82000 € |
|---|---|
| Unit Price with VAT: | 86,65580 € |

