
D38999/20WA98AC | |
|---|---|
DigiKey Part Number | 2899-D38999/20WA98AC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WA98AC |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 3 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 9-98 | |
Shell Size, MIL | A | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | C | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 73,97500 € | 147,95 € |
| 10 | 71,60200 € | 716,02 € |
| 26 | 69,36423 € | 1.803,47 € |
| 50 | 68,29720 € | 3.414,86 € |
| 100 | 64,33850 € | 6.433,85 € |
| 250 | 63,40900 € | 15.852,25 € |
| 500 | 60,81000 € | 30.405,00 € |
| Unit Price without VAT: | 73,97500 € |
|---|---|
| Unit Price with VAT: | 88,03025 € |

