
CBC25W3S00000 | |
|---|---|
DigiKey Part Number | 2899-CBC25W3S00000-ND |
Manufacturer | |
Manufacturer Product Number | CBC25W3S00000 |
Description | CONN D-SUB HOUSING RCPT 25POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 25 (22 + 3 Coax or Power) Position |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 25 (22 + 3 Coax or Power) | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 4 (DC, C) - 25W3 | |
Contact Type | Signal and Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Clear Chromate Plated Zinc | |
Shell Finish Thickness | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 1000 | |
Dielectric Material | Polyester, Glass Filled | |
Color | Blue | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,76300 € | 157,63 € |
| 50 | 14,50160 € | 725,08 € |
| 100 | 13,34420 € | 1.334,42 € |
| 500 | 12,27318 € | 6.136,59 € |
| 1.000 | 11,28856 € | 11.288,56 € |
| 10.000 | 10,39031 € | 103.903,10 € |
| Unit Price without VAT: | 15,76300 € |
|---|---|
| Unit Price with VAT: | 18,75797 € |

