
BACC63CU25-24SC | |
|---|---|
DigiKey Part Number | 2899-BACC63CU25-24SC-ND |
Manufacturer | |
Manufacturer Product Number | BACC63CU25-24SC |
Description | SOURIAU_CONNECTOR |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 24 | |
Shell Size - Insert | 25-24 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | C | |
Primary Material | Composite | |
Shell Material | Composite | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 13A, 23A | |
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382,01000 € | 382,01 € |
| 10 | 350,82200 € | 3.508,22 € |
| 25 | 330,57720 € | 8.264,43 € |
| 50 | 318,33860 € | 15.916,93 € |
| 100 | 296,37710 € | 29.637,71 € |
| 250 | 277,27136 € | 69.317,84 € |
| 500 | 260,46036 € | 130.230,18 € |
| Unit Price without VAT: | 382,01000 € |
|---|---|
| Unit Price with VAT: | 454,59190 € |

