
BACC63CU19-32SC | |
|---|---|
DigiKey Part Number | 2899-BACC63CU19-32SC-ND |
Manufacturer | |
Manufacturer Product Number | BACC63CU19-32SC |
Description | SOURIAU_CONNECTOR |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Composite |
Mfr | Shell Material Composite |
Series | Shell Finish Nickel |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 32 | Shielding |
Shell Size - Insert 19-32 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 500VAC |
Mounting Feature Flange | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation C | Applications Aerospace, Aviation, Military |

