
8STA10812SN | |
|---|---|
DigiKey Part Number | 2899-8STA10812SN-ND |
Manufacturer | |
Manufacturer Product Number | 8STA10812SN |
Description | 8ST CIRC. MINIATURE CONN SIZE 06 |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | 8 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Black Zinc | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Applications | Aerospace, Aviation, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,79000 € | 364,79 € |
| 10 | 345,60000 € | 3.456,00 € |
| 25 | 328,31880 € | 8.207,97 € |
| 50 | 279,41960 € | 13.970,98 € |
| 100 | 252,55170 € | 25.255,17 € |
| 250 | 243,20556 € | 60.801,39 € |
| 500 | 211,81088 € | 105.905,44 € |
| Unit Price without VAT: | 364,79000 € |
|---|---|
| Unit Price with VAT: | 434,10010 € |

