
8D0-11W98AC | |
|---|---|
DigiKey Part Number | 2899-8D0-11W98AC-ND |
Manufacturer | |
Manufacturer Product Number | 8D0-11W98AC |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Souriau-Sunbank by Eaton | Orientation C |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 6 | Shielding Unshielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 11-98 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 59,45400 € | 297,27 € |
| 10 | 57,63900 € | 576,39 € |
| 25 | 56,76480 € | 1.419,12 € |
| 50 | 55,90820 € | 2.795,41 € |
| 100 | 55,08580 € | 5.508,58 € |
| 250 | 52,03596 € | 13.008,99 € |
| 500 | 51,31634 € | 25.658,17 € |
| Unit Price without VAT: | 59,45400 € |
|---|---|
| Unit Price with VAT: | 70,75026 € |

