
8D0-09W98AC | |
|---|---|
DigiKey Part Number | 2899-8D0-09W98AC-ND |
Manufacturer | |
Manufacturer Product Number | 8D0-09W98AC |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 3 | |
Grade | - | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 9-98 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | C | |
Primary Material | Metal | |
Shell Finish | Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 70,45000 € | 140,90 € |
| 10 | 68,29700 € | 682,97 € |
| 26 | 67,24731 € | 1.748,43 € |
| 50 | 66,24900 € | 3.312,45 € |
| 100 | 65,28510 € | 6.528,51 € |
| 250 | 61,65340 € | 15.413,35 € |
| 500 | 60,81000 € | 30.405,00 € |
| Unit Price without VAT: | 70,45000 € |
|---|---|
| Unit Price with VAT: | 83,83550 € |

