D38999/26JB2PN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

851-02E12-14P50-16

DigiKey Part Number
2899-851-02E12-14P50-16-ND
Manufacturer
Manufacturer Product Number
851-02E12-14P50-16
Description
CONNECTOR
Customer Reference
Detailed Description
14 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
14
Grade
-
Qualification
MIL-DTL-26482
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Flange
Termination
Solder
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
IP65 - Dust Tight, Water Resistant
Material Flammability Rating
UL94 HB
Features
-
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
500VAC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Aerospace, Aviation, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Air Electro Inc.
FREE SHIPPING on orders of 12.955,50 € or more for products shipped by Air Electro Inc.
All prices are in EUR
Box
QuantityUnit PriceExt Price
556,24400 €281,22 €
1051,74400 €517,44 €
5047,60720 €2.380,36 €
10043,79820 €4.379,82 €
50040,29160 €20.145,80 €
1.00037,07000 €37.070,00 €
Unit Price without VAT:56,24400 €
Unit Price with VAT:66,93036 €