
AMSR3-15NZ-O | |
|---|---|
DigiKey Part Number | 2721-AMSR3-15NZ-O-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMSR3-15NZ-O |
Description | 4W DC/DC Converter |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 15V 3A 36V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 15V |
Manufacturer aimtec | Current - Output (Max) 3A |
Series | Power (Watts) 45W |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 97% |
Type Enclosed | Operating Temperature -40°C ~ 85°C (With Derating) |
Voltage - Input (Min) 19V | Mounting Type Chassis Mount |
Voltage - Input (Max) 36V | Size / Dimension 1.21" L x 0.23" W x 0.49" H (30.7mm x 5.8mm x 12.4mm) |
Number of Outputs 1 |

