
MQF326T25-26.000-2.5/-30+85 | |
|---|---|
DigiKey Part Number | 5672-MQF326T25-26.000-2.5/-30+85-ND |
Manufacturer | |
Manufacturer Product Number | MQF326T25-26.000-2.5/-30+85 |
Description | XTAL OSC TCXO 26.0000MHZ CMOS |
Customer Reference | |
Detailed Description | 26 MHz TCXO CMOS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 27mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Current - Supply (Disable) (Max) | 18mA (Typ) |
| Strip: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 47,33333 € | 142,00 € |
| 6 | 30,55167 € | 183,31 € |
| 9 | 24,74222 € | 222,68 € |
| 24 | 20,86958 € | 500,87 € |
| 48 | 17,16896 € | 824,11 € |
| 99 | 13,98475 € | 1.384,49 € |
| 249 | 12,60779 € | 3.139,34 € |
| Unit Price without VAT: | 47,33333 € |
|---|---|
| Unit Price with VAT: | 56,32666 € |

