
AMEL5-5SMAZ | |
|---|---|
DigiKey Part Number | 5245-AMEL5-5SMAZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL5-5SMAZ |
Description | AC/DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 1A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial), Medical | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 74% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.03" L x 1.10" W x 0.70" H (51.5mm x 28.0mm x 17.8mm) | |
Approval Agency | CB, CE, cULus, cURus, EN, IEC, UL | |
Standard Number | 60601-1 | |
Line Regulation | ±1% | |
Load Regulation | ±1% | |
Weight | 0.066 lb (30.00 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,87000 € | 10,87 € |
| 10 | 9,55800 € | 95,58 € |
| 25 | 9,07920 € | 226,98 € |
| 50 | 8,73300 € | 436,65 € |
| 100 | 8,40030 € | 840,03 € |
| 250 | 7,97980 € | 1.994,95 € |
| 500 | 7,67576 € | 3.837,88 € |
| 1.000 | 7,38324 € | 7.383,24 € |
| Unit Price without VAT: | 10,87000 € |
|---|---|
| Unit Price with VAT: | 12,93530 € |








