
AMEL20-5SMAZ | |
|---|---|
DigiKey Part Number | 5245-AMEL20-5SMAZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL20-5SMAZ |
Description | AC/DC CONVERTER 5V 20W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 4A 90 ~ 264 VAC, 130 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 130 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
Applications | ITE (Commercial), Medical | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 2.22" L x 1.21" W x 0.99" H (56.5mm x 30.9mm x 25.1mm) | |
Approval Agency | CB, CE, cULus, cURus, EN, IEC, UL | |
Standard Number | 60601-1 | |
Line Regulation | ±1% | |
Load Regulation | ±2% | |
Weight | 0.154 lb (70.00 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,38000 € | 47,38 € |
| 10 | 41,63800 € | 416,38 € |
| 25 | 39,55400 € | 988,85 € |
| 50 | 38,04680 € | 1.902,34 € |
| 100 | 36,59710 € | 3.659,71 € |
| Unit Price without VAT: | 47,38000 € |
|---|---|
| Unit Price with VAT: | 56,38220 € |

