
AMEL20-12S277HAVZ | |
|---|---|
DigiKey Part Number | 2721-AMEL20-12S277HAVZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL20-12S277HAVZ |
Description | AC/DC CONVERTER 12V 20W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Features OCP, OSCP, OVP |
Manufacturer aimtec | Operating Temperature -40°C ~ 85°C (With Derating) |
Series | Efficiency 86% |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case 6-DIP Module, 4 Leads |
Type Enclosed | Size / Dimension 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) |
Number of Outputs 1 | Approval Agency CE, cURus, EN, IEC, UL |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Standard Number 60335-1; 61558-1; 62368-1 |
Voltage - Output 1 12V | Line Regulation ±0.5% |
Power (Watts) 20 W | Load Regulation ±1% |
Applications ITE (Commercial) | Weight 0.121 lb (55.00 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,69000 € | 10,69 € |
| 5 | 10,32400 € | 51,62 € |
| 10 | 10,14300 € | 101,43 € |
| 20 | 9,97200 € | 199,44 € |
| 40 | 9,80075 € | 392,03 € |
| Unit Price without VAT: | 10,69000 € |
|---|---|
| Unit Price with VAT: | 12,72110 € |

