
AMED240B-24SGY | |
|---|---|
DigiKey Part Number | 2721-AMED240B-24SGY-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMED240B-24SGY |
Description | 90 264VAC 24VAC 10A 240W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Current - Output (Max) | 10A | |
Power (Watts) | 240W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 88.5% | |
Operating Temperature | -30°C ~ 70°C | |
Features | Adjustable Output | |
Size / Dimension | 5.16 " L x 1.59" W x 4.87" H (130.95mm x 40.33mm x 123.8mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,98000 € | 101,98 € |
| 5 | 98,41000 € | 492,05 € |
| 10 | 96,71400 € | 967,14 € |
| 20 | 95,07050 € | 1.901,41 € |
| 40 | 93,48700 € | 3.739,48 € |
| Unit Price without VAT: | 101,98000 € |
|---|---|
| Unit Price with VAT: | 121,35620 € |

