
AME2-5SAZ | |
---|---|
DigiKey Part Number | 2721-AME2-5SAZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AME2-5SAZ |
Description | AC/DC CONVERTER 5V 2W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 400mA 90 ~ 305 VAC, 130 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 305 VAC, 130 ~ 430 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 67% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.40" L x 0.92" W x 0.76" H (35.6mm x 23.3mm x 19.3mm) | |
Approval Agency | CB, CE, cULus, cURus, FCC, UL | |
Standard Number | 60950-1 | |
Line Regulation | ±1.5% | |
Load Regulation | ±5% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,81000 € | 25,81 € |
5 | 25,80800 € | 129,04 € |
11 | 25,67909 € | 282,47 € |
15 | 25,47400 € | 382,11 € |
25 | 25,21960 € | 630,49 € |
50 | 24,96740 € | 1.248,37 € |
100 | 24,71760 € | 2.471,76 € |
201 | 24,47040 € | 4.918,55 € |
501 | 20,29230 € | 10.166,44 € |
Unit Price without VAT: | 25,81000 € |
---|---|
Unit Price with VAT: | 30,71390 € |