
AME10-524DCJZ | |
|---|---|
DigiKey Part Number | 2721-AME10-524DCJZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AME10-524DCJZ |
Description | AC/DC CONVERTER 5V 9.8W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V 1A, 200mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | AME10-524DCJZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A, 200mA | |
Power (Watts) | 9.8 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 7 Leads | |
Size / Dimension | 2.17" L x 1.77" W x 0.83" H (55.0mm x 45.0mm x 21.0mm) | |
Approval Agency | CE, cURus | |
Line Regulation | ±1.5% | |
Load Regulation | ±2% | |
Weight | 0.176 lb (80.00 g) | |
Base Product Number |

