
AMA18UB8-050300LPZ | |
|---|---|
DigiKey Part Number | 2721-AMA18UB8-050300LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMA18UB8-050300LPZ |
Description | 90-264VAC 5VAC 3A 15W |
Customer Reference | |
Detailed Description | 5V, -5V 15 W AC/DC External Wall Mount (Class II) Adapter Cord (Included) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW |
Manufacturer aimtec | Polarization Either |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 79% |
Part Status Active | Operating Temperature -10°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Cord (Included) | Input Connector NEMA 5-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.03" L x 1.68" W x 2.71" H (51.5mm x 42.6mm x 68.9mm) |
Voltage - Output 5V, -5V | Approval Agency CE |
Current - Output (Max) 3A | Standard Number 62368-1 |
Power (Watts) 15 W | Weight 0.204 lb (92.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 7,38000 € | 36,90 € |
| 15 | 7,23200 € | 108,48 € |
| 50 | 7,08660 € | 354,33 € |
| 200 | 6,70795 € | 1.341,59 € |
| Unit Price without VAT: | 7,38000 € |
|---|---|
| Unit Price with VAT: | 8,78220 € |




