
AM40W-60012S-NZ | |
|---|---|
DigiKey Part Number | 2721-AM40W-60012S-NZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM40W-60012S-NZ |
Description | DC DC CONVERTER 12V 40W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 3.33A 200V - 1200V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 200V | |
Voltage - Input (Max) | 1200V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.33A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 3.50" L x 2.50" W x 0.98" H (89.0mm x 63.5mm x 25.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cCSAus, CE | |
Base Product Number |

