
AM2G-0505SZ | |
|---|---|
DigiKey Part Number | 5245-AM2G-0505SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2G-0505SZ |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 9V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus, EN, IEC, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 € | 10,43 € |
| 5 | 10,04400 € | 50,22 € |
| 10 | 9,88000 € | 98,80 € |
| 25 | 9,66880 € | 241,72 € |
| 50 | 9,51160 € | 475,58 € |
| 100 | 9,35690 € | 935,69 € |
| 250 | 9,15596 € | 2.288,99 € |
| 500 | 9,00668 € | 4.503,34 € |
| Unit Price without VAT: | 10,43000 € |
|---|---|
| Unit Price with VAT: | 12,41170 € |

