
AM2DS-2405SLPZ | |
|---|---|
DigiKey Part Number | 5245-AM2DS-2405SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2DS-2405SLPZ |
Description | 2W DCDC 24Vin 5Vout SIP7 |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 85% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 6 Leads |
Voltage - Input (Min) 21.6V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.5mm x 7.1mm x 10.2mm) |
Voltage - Input (Max) 26.4V | Supplier Device Package 7-SIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 5 | 2,52000 € | 12,60 € |
| 10 | 2,48000 € | 24,80 € |
| 25 | 2,42720 € | 60,68 € |
| 50 | 2,38800 € | 119,40 € |
| 100 | 2,34940 € | 234,94 € |
| 250 | 2,29900 € | 574,75 € |
| 500 | 2,26162 € | 1.130,81 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

