Isolated Module DC DC Converter 2 Output -18 ~ 18V -18V 55mA, 55mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM2D-1218DZ

DigiKey Part Number
2721-AM2D-1218DZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM2D-1218DZ
Description
DC DC CONVERTER +/-18V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output -18 ~ 18V -18V 55mA, 55mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-18V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
55mA, 55mA
Power (Watts)
2 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
82%
Mounting Type
Through Hole
Package / Case
7-SIP Module
Size / Dimension
0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
MARKETPLACE PRODUCT
Will ship in approximately 60 days from DComponents Corporation
A separate 97,68 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,28000 €4,28 €
54,13000 €20,65 €
104,06200 €40,62 €
203,99300 €79,86 €
403,92425 €156,97 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,28000 €
Unit Price with VAT:5,09320 €