
AM2D-0518SH30Z | |
|---|---|
DigiKey Part Number | 5245-AM2D-0518SH30Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2D-0518SH30Z |
Description | DC DC CONVERTER 18V 2W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 18V 111mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 82% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Input (Max) 5.5V | Approval Agency CE |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 111mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 5 | 3,99600 € | 19,98 € |
| 10 | 3,93100 € | 39,31 € |
| 25 | 3,84680 € | 96,17 € |
| 50 | 3,78460 € | 189,23 € |
| 100 | 3,72310 € | 372,31 € |
| 250 | 3,64328 € | 910,82 € |
| 500 | 3,58396 € | 1.791,98 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 4,93850 € |




