
AM1PS-2415SH30Z | |
|---|---|
DigiKey Part Number | 2721-AM1PS-2415SH30Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1PS-2415SH30Z |
Description | DC DC CONVERTER 15V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 66.6mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 66.6mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 75% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 8-DIP Module |
Voltage - Input (Max) 26.4V | Size / Dimension 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,65000 € | 6,65 € |
| 5 | 6,42600 € | 32,13 € |
| 10 | 6,31500 € | 63,15 € |
| 20 | 6,20450 € | 124,09 € |
| 40 | 6,10225 € | 244,09 € |
| Unit Price without VAT: | 6,65000 € |
|---|---|
| Unit Price with VAT: | 7,91350 € |


