Isolated Module DC DC Converter 1 Output 15V 67mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1LS-1215SLPZTR

DigiKey Part Number
2721-AM1LS-1215SLPZTR-ND - Tape & Reel (TR)
Manufacturer
aimtec
Manufacturer Product Number
AM1LS-1215SLPZTR
Description
1W DCDC 12Vin 15Vout SMD
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 67mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Current - Output (Max)
67mA
Power (Watts)
1 W
Voltage - Isolation
1500 V
Applications
Industrial
Operating Temperature
-40°C ~ 105°C
Efficiency
86%
Mounting Type
Surface Mount
Package / Case
4-SMD Module
Supplier Device Package
SMD
Approval Agency
CE, EN
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
MARKETPLACE PRODUCT
Will ship in approximately 45 days from DComponents Corporation
A separate 97,68 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,40108 €1.200,54 €
1.0002,38386 €2.383,86 €
Unit Price without VAT:2,40108 €
Unit Price with VAT:2,85729 €