
AM1LS-1207DJZ | |
|---|---|
DigiKey Part Number | 5245-AM1LS-1207DJZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1LS-1207DJZ |
Description | 1W DC/DC CONVERTER |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -7.5 ~ 7.5V 67mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | AM1LS-1207DJZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Current - Output (Max) | 67mA | |
Power (Watts) | 1 W | |
Applications | Industrial | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Size / Dimension | 0.45" L x 0.28" W x 0.60" H (11.4mm x 7.1mm x 15.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 5 | 2,65000 € | 13,25 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

