AM1LS-1212DLPZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1LS-1205SH30LPZ

DigiKey Part Number
5245-AM1LS-1205SH30LPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1LS-1205SH30LPZ
Description
1W DCDC 12Vin 5Vout 3kV SMD
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
3000 V
Applications
Industrial
Operating Temperature
-40°C ~ 105°C
Efficiency
85%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Supplier Device Package
SMD
Approval Agency
CE, EN
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,70000 €2,70 €
52,60200 €13,01 €
102,55900 €25,59 €
252,50440 €62,61 €
502,46380 €123,19 €
1002,42380 €242,38 €
2502,37184 €592,96 €
5002,33326 €1.166,63 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,70000 €
Unit Price with VAT:3,21300 €