
AM1LS-0505SLPZ | |
|---|---|
DigiKey Part Number | 5245-AM1LS-0505SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1LS-0505SLPZ |
Description | 1W DCDC 5Vin 5Vout SMD |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1500 V | |
Applications | Industrial | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 85% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Supplier Device Package | SMD | |
Approval Agency | CE, cURus, UL | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 5 | 2,73600 € | 13,68 € |
| 10 | 2,69300 € | 26,93 € |
| 25 | 2,63560 € | 65,89 € |
| 50 | 2,59280 € | 129,64 € |
| 100 | 2,55070 € | 255,07 € |
| 250 | 2,49608 € | 624,02 € |
| 500 | 2,45546 € | 1.227,73 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |

