Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1LS-0505SH30LPZTR

DigiKey Part Number
5245-AM1LS-0505SH30LPZTR-ND - Tape & Reel (TR)
5245-AM1LS-0505SH30LPZTRCT-ND - Cut Tape (CT)
5245-AM1LS-0505SH30LPZTRDKR-ND - Digi-Reel®
Manufacturer
aimtec
Manufacturer Product Number
AM1LS-0505SH30LPZTR
Description
1W DCDC 5Vin 5Vout 3kV SMD
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
3000 V
Applications
Industrial
Operating Temperature
-40°C ~ 105°C
Efficiency
85%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Supplier Device Package
SMD
Approval Agency
CE, EN
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,96000 €3,96 €
103,47900 €34,79 €
253,30520 €82,63 €
503,17940 €158,97 €
1003,05830 €305,83 €
2502,90516 €726,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,79448 €1.397,24 €
1.0002,68800 €2.688,00 €
1.5002,62760 €3.941,40 €
2.5002,55344 €6.383,60 €
Manufacturers Standard Package
Unit Price without VAT:3,96000 €
Unit Price with VAT:4,71240 €