Isolated Module DC DC Converter 2 Output -24 ~ 24V 21mA 2.97V - 3.63V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1LS-0324DJZ

DigiKey Part Number
5245-AM1LS-0324DJZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1LS-0324DJZ
Description
1W DC/DC CONVERTER
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output -24 ~ 24V 21mA 2.97V - 3.63V Input
Datasheet
 Datasheet
EDA/CAD Models
AM1LS-0324DJZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
2.97V
Voltage - Input (Max)
3.63V
Voltage - Output 1
Current - Output (Max)
21mA
Power (Watts)
1 W
Applications
Industrial
Operating Temperature
-40°C ~ 105°C
Efficiency
84%
Mounting Type
Surface Mount
Package / Case
-
Size / Dimension
0.45" L x 0.28" W x 0.60" H (11.4mm x 7.1mm x 15.2mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,22000 €3,22 €
53,10000 €15,50 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,22000 €
Unit Price with VAT:3,83180 €