
AM1LO-0305SH421TR | |
|---|---|
DigiKey Part Number | 2266-AM1LO-0305SH421TR-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1LO-0305SH421TR |
Description | DC DC CONVERTER 5V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 4.2 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 75% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 2.97V | Size / Dimension 0.50" L x 0.44" W x 0.27" H (12.7mm x 11.2mm x 6.9mm) |
Voltage - Input (Max) 3.63V | Approval Agency CE, cURus, UL |
Voltage - Output 1 | Base Product Number |

