
AM1DS-0524SLPZ | |
|---|---|
DigiKey Part Number | 5245-AM1DS-0524SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DS-0524SLPZ |
Description | 1W DC/DC Converter |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 42mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1500 V |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 89% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.0mm x 10.2mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 7-SIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 42mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 5 | 2,11200 € | 10,56 € |
| 10 | 2,07800 € | 20,78 € |
| 25 | 2,03320 € | 50,83 € |
| 50 | 2,00040 € | 100,02 € |
| 100 | 1,96800 € | 196,80 € |
| 250 | 1,92588 € | 481,47 € |
| 500 | 1,89454 € | 947,27 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |


