
AM15CW-4812SLPZ | |
---|---|
DigiKey Part Number | 5245-AM15CW-4812SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM15CW-4812SLPZ |
Description | 18~75VAC 12VDC 1.25A 15W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.25A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Current - Output (Max) | 1.25A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.47" H (25.4mm x 25.4mm x 12.0mm) | |
Supplier Device Package | 6-DIP | |
Approval Agency | CE | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,76000 € | 15,76 € |
10 | 13,84900 € | 138,49 € |
25 | 13,15600 € | 328,90 € |
50 | 12,65460 € | 632,73 € |
100 | 12,17240 € | 1.217,24 € |
250 | 11,56308 € | 2.890,77 € |
500 | 11,12246 € | 5.561,23 € |
Unit Price without VAT: | 15,76000 € |
---|---|
Unit Price with VAT: | 18,75440 € |