Isolated Module DC DC Converter 1 Output 18V 833mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM15CW-2418SLPZ

DigiKey Part Number
2721-AM15CW-2418SLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM15CW-2418SLPZ
Description
9~36VAC 18VDC 0.833A 15W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 18V 833mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Current - Output (Max)
833mA
Power (Watts)
15 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OCP, OVP, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.47" H (25.4mm x 25.4mm x 12.0mm)
Supplier Device Package
6-DIP
Approval Agency
CE
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
MARKETPLACE PRODUCT
Will ship in approximately 55 days from DComponents Corporation
A separate 97,68 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
114,34000 €14,34 €
513,83000 €69,15 €
1013,58900 €135,89 €
1913,36526 €253,94 €
3813,14132 €499,37 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,34000 €
Unit Price with VAT:17,06460 €