
AM10GH-2410SLPZ | |
|---|---|
DigiKey Part Number | 6286-AM10GH-2410SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM10GH-2410SLPZ |
Description | 9 36VAC 10VDC 1A 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 10V 1A 9V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features OVP, SCP |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 86% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Min) 9V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Input (Max) 36V | Supplier Device Package 8-SIP |
Voltage - Output 1 | Approval Agency CE, cURus, UL |
Current - Output (Max) 1A | Standard Number 62368-1 |
Power (Watts) 10 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 7,81913 € | 179,84 € |
| 46 | 7,66609 € | 352,64 € |
| 92 | 7,52163 € | 691,99 € |
| 184 | 7,37712 € | 1.357,39 € |
| 368 | 7,10516 € | 2.614,70 € |
| Unit Price without VAT: | 7,81913 € |
|---|---|
| Unit Price with VAT: | 9,30476 € |


