Isolated Module DC DC Converter 1 Output 5V 2A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM10GH-2405SLPZ

DigiKey Part Number
5245-AM10GH-2405SLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM10GH-2405SLPZ
Description
9 36VAC 5VDC 2A 10W
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 2A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
OVP, SCP
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
82%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Min)
9V
Size / Dimension
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
Voltage - Input (Max)
36V
Supplier Device Package
8-SIP
Voltage - Output 1
Approval Agency
CE, cURus, UL
Current - Output (Max)
2A
Standard Number
62368-1
Power (Watts)
10 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,94000 €10,94 €
510,53000 €52,65 €
1010,36000 €103,60 €
2510,13880 €253,47 €
509,97400 €498,70 €
1009,81180 €981,18 €
2509,60116 €2.400,29 €
5009,44454 €4.722,27 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,94000 €
Unit Price with VAT:13,01860 €