
V4PF480Y/277VSYTK02 | |
|---|---|
DigiKey Part Number | 2272-V4PF480Y/277VSYTK02-ND |
Manufacturer | Tele Haase |
Manufacturer Product Number | V4PF480Y/277VSYTK02 |
Description | VOLT, CURRENT, COSINE PHI, TEMP |
Customer Reference | |
Detailed Description | Voltage Asymmetry, Phase Loss, Phase Sequence, Temperature Monitoring 208 ~ 480VAC |
Datasheet | Datasheet |
Category | Voltage - Supply 208 ~ 480VAC |
Manufacturer Tele Haase | Output Type Relay |
Series | Circuit DPDT (2 Form C) |
Packaging Box | Contact Rating @ Voltage 8A @ 250VAC/24VDC |
Part Status Active | Mounting Type DIN Rail |
Type Voltage Asymmetry, Phase Loss, Phase Sequence, Temperature Monitoring | Operating Temperature -25°C ~ 60°C |
Delay Time Fixed, 0.20 Sec |

